描述
The 2288226-1 is a CFP4 1x1 hardware kit designed for high-speed pluggable I/O connectors, specifically configured with a side-to-side airflow heatsink for optimal thermal management. This kit includes a cage assembly, receptacle cover, heatsink, heatsink clip, and mounting screws, providing a complete solution for CFP4 connector deployment. The CFP4 connectors support data rates up to 28 Gbps per lane, enabling 100 Gbps per port performance with 0.6mm contact pitch and 56-pin configuration, meeting CFP2 & CFP4 MSA standards and CEI-28G-VSR requirements. The kit is engineered for carrier networks, datacenters, and metro area networks requiring reliable high-capacity, multi-100 Gbps links with excellent signal integrity and ruggedized construction.
搜索关键词: 22882261
规格
常见问题
2288226-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 2288226-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2288226-1 是否符合 RoHS 标准?
是的,2288226-1 符合 RoHS 标准。
2288226-1 的交货期是多少?
2288226-1 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 28
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands