描述
2-284048-2 is a Euro Style terminal block connector designed for PCB mounting applications. This connector is part of TE Connectivity's terminal block product line that features various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap options. The design supports both one-piece board mount configurations and two-piece plug connectors with mating headers. These terminal blocks are stackable end-to-end without loss of centerline spacing and feature built-in interlocks for ease of assembly. Common applications include industrial controls and general PCB interconnection where reliable wire-to-board connections are required.
搜索关键词: 22840482
规格
常见问题
2-284048-2 是否符合 RoHS 标准?
是的,2-284048-2 符合 RoHS 标准。
2-284048-2 的交货期是多少?
2-284048-2 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 10,900
可立即发货
制造商库存: 3,200 可以发货 12/7/26
库存数量的起订量: 25
缺货数量的起订量: 400
工厂交货期 10 周 可以发货 2/1/27
English
中文 / 汉语
Deutsch
Español
Nederlands