2273127-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2273127-2

M12 ANGLD SCKT TO M12 STRGHT PLG 3 LED ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The SKU 2273127-2 is part of TE Connectivity's M8/M12 connector system designed for machine industrial automation and control applications. The datasheet presents an extensive range of M8 and M12 connector variants including male and female configurations in both straight and angled orientations, with options for shielded and unshielded designs. Multiple pole configurations (2-pole through 12-pole) are available with various screw connection types (A, B, D, S, and T coding) and cable gland sizes (PG7 and PG9). The system operates across a temperature range of -40°C to +85°C (with some variants rated to +95°C), supports bandwidth up to 10 Gb/s, and includes both Cat5e and Cat6A cable assembly variants in predefined lengths of 1, 3, 5, and 10 meters. These connectors provide reliable environmental protection and secure communication for sensor connections in industrial environments and applications requiring compact, field-serviceable connection solutions.

搜索关键词: 22731272

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2273127-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
BOX

常见问题

2273127-2 是否符合 RoHS 标准?

是的,2273127-2 符合 RoHS 标准。

2273127-2 的交货期是多少?

2273127-2 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。

有存货: 13

发货 today, 输入设置值。

工厂交货期 23 周

价格 (USD)

数量
单价
1
$31.90
5
$29.87
10
$29.00
25
$27.84
50
$26.97
100
$24.98
250 +
$23.88