help desk software
建议的换货
T4161220005-007
T4161220005-007
有存货: 0
起订量: 7
查看产品
2273100-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2273100-4

TE Connectivity / AMP Brand

M12 X 1.0 ANGLED PLUG PIGT SHLD A ...

符合 RoHS 规定
Box 包装
附件
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

2273100-4 is a component within TE Connectivity's M8/M12 connector system designed for industrial automation and control applications. The M8/M12 connector system provides reliable sensor connections and communication interfaces for industrial environments, supporting configurations ranging from 2-pole to 12-pole connections with both shielded and unshielded variants. The system operates over a temperature range of -40°C to +85°C and supports higher bandwidth requirements up to 10 Gb/s. Available in multiple mounting styles (panel mount, rear mount, front mount) with cable lengths of 0.5 m, 1 m, 3 m, 5 m, and 10 m, the connectors are suitable for machine automation, sensor networks, and industrial control systems requiring compact, environmentally protected connections.

Search Keywords: 22731004

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2273100-4
计量单位:
Per Each
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

有存货: 10

可立即发货

Minimum Order Quantity: 2

PRICE (USD)

数量
Unit Price
2
$44.38
8
$43.55
15
$42.73
25
$41.09
100
$39.25
500
$37.43
1,000 +
$35.60

Tools/3D Models

产品指南