2273049-2
M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A ...
描述
2273049-2 is an M12 female rear mount right-angled (R/A) PCB connector with shielded construction, designed for industrial machine automation and control applications. The connector features A-coding configuration and supports 4-pole connectivity, providing reliable signal transmission in demanding industrial environments. With a temperature operating range of -40°C to +85°C, it ensures stable performance across diverse environmental conditions. The shielded design protects against electromagnetic interference, making it suitable for sensor connections and communication systems requiring environmental protection and secure data transmission in industrial settings.
搜索关键词: 22730492
规格
常见问题
2273049-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 2273049-2 已停产(生命周期结束时间:七月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 2273049-2?
2273049-2 的推荐替代产品是 TE Connectivity / AMP Brand 的 T4161320008-004,可从 Master Electronics 购买。
2273049-2 是否符合 RoHS 标准?
是的,2273049-2 符合 RoHS 标准。
2273049-2 的交货期是多少?
2273049-2 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 51
可立即发货
最小订购数量: 2
English
中文 / 汉语
Deutsch
Español
Nederlands