2272519-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2272519-3

FEMALE KIT, 1P, FAKRA ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

2272519-3 is a 1-position FAKRA automotive socket housing assembly designed for cable-to-cable signal connectivity in automotive data applications. The connector features a socket contact type with a 0.5 mm mating pin diameter and a maximum current rating of 1 A, operating at up to 800 VAC. The housing is constructed from PBT GF material in signal blue color with a fixed 180° cable exit angle and is terminated to wire and cable via crimp method. It operates reliably across a temperature range of -40°C to +125°C and supports operating frequencies from 0 to 6 GHz, making it suitable for automotive infotainment, multimedia, and RF signal distribution systems that comply with SAE/USCAR-17 and SAE/USCAR-18 standards.

搜索关键词: 22725193

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2272519-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag

常见问题

2272519-3 是否符合 RoHS 标准?

是的,2272519-3 符合 RoHS 标准。

2272519-3 的交货期是多少?

2272519-3 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 722

可立即发货

库存数量的起订量: 109

缺货数量的起订量: 109

工厂交货期 19 周

价格 (USD)

数量
单价
109 +
$1.32