2271723-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2271723-3

Connector Accessories Bridge Straight Steel/Thermoplastic/Copper Yellow Tin/Zinc ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The 2271723-3 is a plug bridge for 35mm² screw-type terminal blocks, specifically configured for 4-pole applications. This connector is engineered to handle continuous currents of 138A (or 112A depending on configuration) and features a thermoplastic housing with copper terminals that are tin-plated for enhanced conductivity and corrosion resistance. The assembly includes steel mounting screws (M4 size with 10-15 lbs-in torque specification) and zinc-plated steel washers, with dimensional specifications including a 60.8 mm dimension A and overall length of 32.3±0.5 mm. The product complies with RoHS and REACH environmental requirements, making it suitable for industrial power distribution, control systems, and high-current switching applications where reliable multi-pole connections are essential.

搜索关键词: 22717233

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2271723-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Bridge3365
尺寸:
60.8 x 8.8 x 32.33362mm
生命周期:
已停产

常见问题

2271723-3 是否已停产?

是的,Te Connectivity / Amp Brand 的 2271723-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2271723-3 是否符合 RoHS 标准?

是的,2271723-3 符合 RoHS 标准。

2271723-3 的交货期是多少?

2271723-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 300

可立即发货

最小订购数量: 10

价格 (USD)

数量
单价
10
$8.59
45
$8.24
200
$7.91
450
$7.60
1,400 +
$7.29

工具/3D模型

产品指南