2271723-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2271723-2

Connector Accessories Bridge Straight Steel/Thermoplastic/Copper Yellow Tin/Zinc ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The 2271723-2 is a plug bridge for 35mm² screw terminal block series designed to interconnect three poles in terminal block applications. It features a thermoplastic housing with copper terminals (tin-plated) and steel mounting screws, rated for continuous current of 138A/112A depending on configuration. The bridge dimensions are 44.8 mm (DIM. A) with a mounting screw size of M4 requiring 10-15 lbs-in torque. This component is commonly used in industrial control panels, power distribution systems, and electrical enclosures where reliable multi-pole connections are required, offering robust performance with RoHS and REACH compliance.

搜索关键词: 22717232

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2271723-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Bridge3365
尺寸:
44.8 x 8.8 x 32.33362mm
生命周期:
已停产

常见问题

2271723-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 2271723-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2271723-2 是否符合 RoHS 标准?

是的,2271723-2 符合 RoHS 标准。

2271723-2 的交货期是多少?

2271723-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 300

可立即发货

最小订购数量: 15

价格 (USD)

数量
单价
15
$6.08
60
$5.84
250
$5.61
650
$5.38
2,000 +
$5.18

工具/3D模型

产品指南