2271722-2
Connector Accessories Bridge Straight Steel/Thermoplastic/Copper Yellow Tin/Zinc ...
描述
The 2271722-2 is a plug bridge for 16mm² screw terminal blocks designed to interconnect three poles in a compact assembly. It features a thermoplastic housing with copper terminals (tin-plated) and steel mounting screws and washers (zinc-plated), rated for a continuous current of 85A at 76A. The connector uses an M4 screw with a torque specification of 10-15 lbs-in and has a dimension A of 33.6 mm. This product is compliant with RoHS and REACH environmental requirements, making it suitable for industrial control panels, power distribution systems, and electrical switchgear applications where reliable multi-pole connections are essential.
搜索关键词: 22717222
规格
常见问题
2271722-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 2271722-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2271722-2 是否符合 RoHS 标准?
是的,2271722-2 符合 RoHS 标准。
2271722-2 的交货期是多少?
2271722-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 300
可立即发货
最小订购数量: 20
English
中文 / 汉语
Deutsch
Español
Nederlands