2271719-3
Connector Accessories Bridge Straight Steel/Thermoplastic/Copper Yellow Tin/Zinc ...
描述
2271719-3 is a plug bridge for 4mm² screw terminal blocks designed for electrical interconnection applications. The device features 4 poles (N=4) and is constructed with a thermoplastic housing, copper terminals with tin plating, and zinc-plated steel mounting screws. It has a dimension A of 22.7 mm and operates with a continuous current rating of 41A/32A, utilizing M3 screw connections with a torque specification of 4.3-6 lbs-in. This terminal block is part of the 4mm² series and is compliant with RoHS and REACH environmental requirements, making it suitable for industrial control panels, power distribution systems, and general electrical interconnection where reliable screw-based connections are required.
搜索关键词: 22717193
规格
常见问题
2271719-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 2271719-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2271719-3 是否符合 RoHS 标准?
是的,2271719-3 符合 RoHS 标准。
2271719-3 的交货期是多少?
2271719-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 600
可立即发货
最小订购数量: 50
English
中文 / 汉语
Deutsch
Español
Nederlands