2271695-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2271695-4

Conn Terminal Block F 4 POS 5mm Screw DIN Rail 20A/Contact ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

2271695-4 is a DIN rail mounted terminal block from the TE DTC 2.5 DOC series, designed for secure electrical connections in industrial applications. This terminal block features a rated current of 20A with voltage ratings of 600V (UL) and 800V (IEC), and an impulse withstand voltage of 6kV. The unit accommodates wire sizes from 24-12 AWG (UL) or 0.33-2.5mm² (IEC) with a recommended wire strip length of 8-10mm. Construction includes tin-plated copper alloy terminals, zinc-plated steel screws and clamps, and a thermoplastic housing in orange color. The terminal block is compliant with IEC 60947-7-1 standards and meets RoHS and REACH environmental requirements, making it suitable for control panels, automation systems, and power distribution applications.

搜索关键词: 22716954

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2271695-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产

常见问题

2271695-4 是否已停产?

是的,Te Connectivity / Amp Brand 的 2271695-4 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2271695-4 是否符合 RoHS 标准?

是的,2271695-4 符合 RoHS 标准。

2271695-4 的交货期是多少?

2271695-4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 300

可立即发货

最小订购数量: 5

价格 (USD)

数量
单价
5
$14.72
24
$14.15
100
$13.57
300
$13.03
850 +
$12.50

工具/3D模型

产品指南