2271622-1
Connector Accessories Bridge Straight Polyamide/Copper Tin ...
描述
The 2271622-1 is a plug bridge designed for 10mm² series terminal block systems, specifically configured with 2 poles for electrical interconnection. It features a PA66 housing with copper terminals that are tin-plated for enhanced corrosion resistance and reliable electrical contact. The connector is rated for a continuous current of 65A, making it suitable for industrial power distribution and control applications. With a length (DIM A) of 16.8 mm and comprehensive dimensional specifications, this bridge provides a compact solution for connecting multiple terminal block circuits. The product complies with RoHS and REACH environmental requirements, ensuring safe and sustainable operation in modern electrical installations.
搜索关键词: 22716221
规格
常见问题
2271622-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 2271622-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2271622-1 是否符合 RoHS 标准?
是的,2271622-1 符合 RoHS 标准。
2271622-1 的交货期是多少?
2271622-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 200
可立即发货
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands