2271555-3
Terminal Blocks 2.5MM 2,1 IN 1 OUT SPRING TERMINAL BLOCK ...
描述
2271555-3 is a spring terminal block designed for cable-to-cable connections in DIN rail systems. It features a single position configuration with 1 input and 1 output, accommodating wire cross-sections up to 2.5 mm². The terminal block has a centerline pitch of 5.15 mm (0.202 in) and utilizes spring-based clamping technology for secure and reliable electrical connections. This product is part of the Buchanan DIN Rail Terminal Block Systems and is commonly used in industrial control panels, power distribution systems, and automation applications where space-efficient, tool-free wire termination is required.
搜索关键词: 22715553
规格
常见问题
2271555-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 2271555-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2271555-3 是否符合 RoHS 标准?
是的,2271555-3 符合 RoHS 标准。
2271555-3 的交货期是多少?
2271555-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 300
可立即发货
最小订购数量: 55
English
中文 / 汉语
Deutsch
Español
Nederlands