2270184-1
ASSY,SOLARLOK JUNCTION BOX PVBAR4GBR3TA ...
描述
2270184-1 is a SOLARLOK PV BAR 4-rail junction box designed for crystalline photovoltaic panel applications. This junction box features a 1000V voltage rating with TUV and UL approvals, and includes a 0.9 meter cable length. The product is manufactured with materials that withstand harsh environments including ammonia and salt water resistance, extending product lifetime. It features an advanced thermal balanced design to harvest extra power and contacts made of nearly 100% pure copper for long and high power output. The junction box includes PV4-S connectors providing IP68 waterproof protection (1 m / 24 hours) and low contact resistance to minimize power loss. Common applications include solar panel installations requiring reliable junction box connectivity in demanding environmental conditions.
搜索关键词: 22701841
规格
常见问题
2270184-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 2270184-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2270184-1 是否符合 RoHS 标准?
是的,2270184-1 符合 RoHS 标准。
2270184-1 的交货期是多少?
2270184-1 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 54
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands