help desk software
2270039-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2270039-1

PIN CONNECTOR PREASSEMBLED, PV4-PM ...

查看数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

The 2270039-1 is a SOLARLOK PV4-PM connector housing designed as a pin-male connector for panel-mount applications in 1000V DC solar systems. This housing component is supplied without pin contacts, allowing for flexible contact selection based on wire gauge requirements. The connector features a precision-engineered design with a rated voltage of 1000V (UL and TÜV/IEC), low contact resistance of 0.35 mO, and IP68 waterproof protection rated for 1 m submersion over 24 hours. The housing is constructed from polycarbonate (PC) with tinned copper contacts, meeting UL6703 and IEC62852 standards. It is commonly used in solar inverters, combiner boxes, micro inverters, and DC optimizers where reliable high-voltage power connections and minimal power loss are essential.

搜索关键词: 22700391

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2270039-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
Bag

常见问题

2270039-1 是否符合 RoHS 标准?

是的,2270039-1 符合 RoHS 标准。

2270039-1 的交货期是多少?

2270039-1 的标准交货期约为 11 天。有库存的数量由 Master Electronics 发货。

有存货: 4,850

可立即发货

库存数量的起订量: 150

缺货数量的起订量: 150

工厂交货期 11 周

价格 (USD)

数量
单价
150
$1.85
1,000
$1.63
2,500
$1.58
5,000
$1.55
7,500
$1.52
10,000 +
$1.50