BESCHRIJVING
The 225094-1 is a bulkhead weatherproof jack connector designed for RG-214/U coaxial cable applications, conforming to MIL-spec Series N standards. The jack assembly features a brass shell with silver plate finish over copper, a PTFE fluorocarbon dielectric, and beryllium copper female contacts with gold plate finish, ensuring excellent electrical conductivity and corrosion resistance. The connector includes silicone rubber seals and O-rings for weatherproof protection, along with a brass ferrule assembly and jam nut for secure panel mounting. With a panel cutout dimension of 13.51 mm (+0.28/-0.00) and recommended strip length of 17.48 mm, this connector is ideal for military, aerospace, and harsh-environment RF applications requiring reliable coaxial signal transmission and environmental sealing.
Productkenmerken:
- Connector
- Jack
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Zoekwoorden: 2250941
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 225094-1 RoHS-conform?
Ja, 225094-1 is RoHS-conform.
Wat is de levertijd voor 225094-1?
De standaard levertijd voor 225094-1 is ongeveer 51 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 37
Kan direct verzenden
Fabriekslevertijd 51 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands