描述
The 2-2364687-5 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial and commercial applications. It features a flat button type with momentary or locking actuation options, supporting contact ratings of 16A and 26A at 125/250VAC, and is available in 19mm, 22mm, and 25mm bushing sizes to accommodate various panel configurations. The switch incorporates silicone sealing for environmental protection, achieving IP67 and IK08 ingress protection ratings, with a maximum contact resistance of 50mO and an operating temperature range of -25°C to 85°C. It offers independent LED control with seven color options and delivers robust mechanical performance with 1,000,000 cycles for momentary operation and 500,000 cycles for locking operation. This switch is ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications requiring high reliability and vandal resistance.
搜索关键词: 223646875
规格
常见问题
2-2364687-5 是否符合 RoHS 标准?
是的,2-2364687-5 符合 RoHS 标准。
2-2364687-5 的交货期是多少?
2-2364687-5 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands