描述
The 2-2364687-1 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features contact ratings of 16A and 26A at 125/250VAC, with momentary or locking actuation modes and independent LED control with 7 color options. The switch operates over a temperature range of -25°C to 85°C, with a contact resistance of 50mO maximum and an operation force of 3.5±1.5N. It provides IP67 and IK08 ingress protection ratings with silicone sealing, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), and electrical life of 50,000 cycles at 16A or 10,000 cycles at 26A. This switch is ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications requiring high reliability and vandal resistance.
搜索关键词: 223646871
规格
常见问题
2-2364687-1 是否符合 RoHS 标准?
是的,2-2364687-1 符合 RoHS 标准。
2-2364687-1 的交货期是多少?
2-2364687-1 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands