help desk software
2-2364687-0 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-2364687-0

AVH22 FLT SS LK RNG BLU 24V26A ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2-2364687-0 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features contact ratings of 16A and 26A at 125/250VAC, with a flat button design available in three bushing sizes (19mm, 22mm, 25mm) and both momentary and locking actuation modes. The switch offers independent LED control with seven color options, silicone sealing for environmental protection, and an ingress protection rating of IP67 with mechanical robustness of IK08. Key performance characteristics include a maximum contact resistance of 50mO, operating temperature range of -25°C to 85°C, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), and an operation force of 3.5±1.5N with 3.2mm travel. These switches are ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications where high current handling and vandal resistance are essential.

搜索关键词: 223646870

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2364687-0
别名/又称:
AVH22LSSFE7242604
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
BOX
致动器样式:
Flush

常见问题

2-2364687-0 是否符合 RoHS 标准?

是的,2-2364687-0 符合 RoHS 标准。

2-2364687-0 的交货期是多少?

2-2364687-0 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 30

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 17 周

价格 (USD)

数量
单价
10
$46.71
25
$46.58
50
$28.67
75
$22.70
100 +
$22.25

工具/3D模型

产品指南