2-2364575-7 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-2364575-7

AVH19 FLT SS MT PWR R&B 24V26A ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2-2364575-7 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features a flat button design with selectable momentary or locking actuation, available in three bushing sizes (19mm, 22mm, 25mm), and supports contact ratings of 16A or 26A at 125/250VAC with independent LED control offering 7 color options. The switch is characterized by a maximum contact resistance of 50mO, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), and electrical life of 50,000 cycles at 16A or 10,000 cycles at 26A, with silicone sealing providing IP67 and IK08 ingress protection. Operating over a temperature range of -25°C to +85°C with an operation force of 3.5±1.5N and 3.2mm travel, this UL-recognized switch is ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications demanding high reliability and vandal resistance.

搜索关键词: 223645757

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2364575-7
别名/又称:
AVH19MSFPB242604
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BOX
致动器样式:
Flush

常见问题

2-2364575-7 是否符合 RoHS 标准?

是的,2-2364575-7 符合 RoHS 标准。

2-2364575-7 的交货期是多少?

2-2364575-7 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 80

可立即发货

缺货数量的起订量: 25

工厂交货期 17 周

价格 (USD)

数量
单价
1
$47.51
5
$47.39
10
$47.28
25
$47.15
50
$29.02
75
$22.97
100 +
$22.51

工具/3D模型

产品指南