描述
The 2-2364575-1 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features a flat button design with selectable momentary or locking actuation, available in three bushing sizes (19mm, 22mm, 25mm), and supports contact ratings of 16A or 26A at 125/250VAC with independent LED control offering seven color options. The switch is characterized by a maximum contact resistance of 50mO, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), and electrical life of 50,000 cycles at 16A or 10,000 cycles at 26A, with an operating temperature range of -25°C to 85°C. It provides IP67 and IK08 ingress protection ratings with silicone sealing, making it suitable for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other harsh environments where vandal resistance and high current handling are essential.
搜索关键词: 223645751
规格
常见问题
2-2364575-1 是否符合 RoHS 标准?
是的,2-2364575-1 符合 RoHS 标准。
2-2364575-1 的交货期是多少?
2-2364575-1 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands