描述
The 2-2364570-1 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features a flat button design with selectable momentary or locking actuation, available in three bushing sizes (19mm, 22mm, 25mm), and supports contact ratings of 16A or 26A at 125/250VAC. The switch incorporates silicone sealing for environmental protection, achieving IP67 and IK08 ingress protection ratings, with an operating temperature range of -25°C to 85°C and contact resistance of 50mO maximum. Mechanical life reaches 1,000,000 cycles for momentary operation and 500,000 cycles for locking mode, while electrical life is rated at 50,000 cycles for 16A and 10,000 cycles for 26A. This switch is ideal for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other applications where high current handling, vandal resistance, and reliable long-term performance are essential.
搜索关键词: 223645701
规格
常见问题
2-2364570-1 是否符合 RoHS 标准?
是的,2-2364570-1 符合 RoHS 标准。
2-2364570-1 的交货期是多少?
2-2364570-1 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands