2-2355088-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-2355088-5

The 2-2355088-5 is a 25-position, single-row receptacle connector from the AMP Micro CT series for discrete wire-to-board interconnections. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 2-2355088-5 is a 25-position receptacle connector belonging to the AMP Micro CT series, designed for economical power or signal wire routing. This connector features a space-saving 1.20 mm pitch and utilizes Insulation Displacement Connection (IDC) for efficient harness making with 26-28 AWG discrete wires. It is rated for 50V and operates over a temperature range of -30°C to +85°C, with a current capacity of 2A for 26 AWG wire. Common applications include business equipment, industrial machines, PCs, printers, and audio devices where compact and reliable connections are required.

搜索关键词: 223550885

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2355088-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
BAG

常见问题

2-2355088-5 是否符合 RoHS 标准?

是的,2-2355088-5 符合 RoHS 标准。

2-2355088-5 的交货期是多少?

2-2355088-5 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 13,000

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 1000

工厂交货期 4 周

价格 (USD)

数量
单价
25
$3.19
250
$3.18
500
$3.17
1,000
$3.16
2,000
$1.68
3,000
$1.18
4,000 +
$1.16