2-2331102-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-2331102-1

The 2-2331102-1 is a sealable, 46-position, 3-row vertical wire-to-board tab header designed for power circuit applications. ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 2-2331102-1 is a LEAVYSEAL series vertical tab header that provides a sealable wire-to-board connection for printed circuit boards. This rectangular connector assembly features 46 positions arranged in 3 rows with a 4mm centerline pitch, and it terminates to the PCB via through-hole soldering. It is designed for high-power applications, with a maximum contact current rating of 23 A and silver-plated tab contacts. The connector is built for demanding environments, offering a wide operating temperature range from -40°C to 130°C and features like mating alignment and PCB mount retention. As part of the automotive connector family, it is well-suited for power distribution systems in vehicles and other applications requiring a robust, sealed connection.

搜索关键词: 223311021

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2331102-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
90
封装类型:
BOX

常见问题

2-2331102-1 是否符合 RoHS 标准?

是的,2-2331102-1 符合 RoHS 标准。

2-2331102-1 的交货期是多少?

2-2331102-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 115   可以发货 2/15/27 

缺货数量的起订量: 113

工厂交货期 13 周

价格 (USD)

数量
单价
1
$64.47
25
$61.25
100
$58.19
113
$55.28
225
$29.30
338
$20.12
450 +
$19.72