描述
2-2329013-2 is a LUMAWISE Endurance S series street lighting connector designed for outdoor lighting control applications. This Zhaga-compliant connector features a keyed, non-vented configuration with a single position and sealable design, providing reliable connections in harsh environments. The connector has a product diameter of 40 mm and a height of 24.25 mm, with an IP66 rating for protection against dust and water ingress. It operates over a wide temperature range of -40°C to 90°C, making it suitable for various climate conditions. The light gray connector is EU RoHS and ELV compliant, and is commonly used in street lighting dimming and control systems.
搜索关键词: 223290132
规格
常见问题
2-2329013-2 是否符合 RoHS 标准?
是的,2-2329013-2 符合 RoHS 标准。
2-2329013-2 的交货期是多少?
2-2329013-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands