help desk software
2-2323859-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-2323859-2

LUMAWISE Drive 20 x 24 mm 700 mA LED Holder Type Z50 Development Kit ...

查看数据表
符合 RoHS
Box 包装
附件
请求编程报价
已停产
合规证书

描述

The 2-2323859-2 is a LUMAWISE Drive Type Z50 LED Holder designed for direct attachment of COB LEDs to cooling devices using M3 or No. 4-40 mounting screws. This 0-10V dimming variant features a 20x24 mm COB opening, 292228-4 Mini CT Connector for power and dimming signal input, and delivers a maximum output current of 700 mA. The driver operates with a typical forward voltage of 36 V dc and achieves 93% efficiency at this rated voltage, though it can operate across a 25-41 V dc output range with reduced efficiency. The device is rated for a maximum operating temperature of 125°C at the driver chip and requires a 48 V dc ± 10% isolated power supply with a maximum output not exceeding 60 V dc. The LUMAWISE Drive is compatible with 0-10 V dc sink dimmers, source systems, and 100 kO potentiometers, making it suitable for lighting applications requiring variable intensity control in commercial and industrial LED fixtures.

搜索关键词: 223238592

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2323859-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536610000
COO:
NZ
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Box
生命周期:
已停产

常见问题

2-2323859-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 2-2323859-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2-2323859-2 是否符合 RoHS 标准?

是的,2-2323859-2 符合 RoHS 标准。

2-2323859-2 的交货期是多少?

2-2323859-2 的标准交货期约为 36 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 38

可立即发货

最小订购数量: 3

价格 (USD)

数量
单价
3
$30.75
8 +
$28.47

工具/3D模型

产品指南