描述
2-2322421-0 is an M12 cable assembly featuring A8-M straight connectors with CAT7 cable designed for heavy industrial applications requiring reliable data transmission. The assembly delivers a maximum data transmission rate of 1 Gb/s and operates at 30V with a current rating of 2A, supporting 4 individually shielded pairs with 24 AWG cross section. The cable meets stringent industrial standards including EN61373 Cat1 Class B for shock and vibration resistance, EN45545-2 HL3 for fire and smoke compliance suitable for public transportation, and achieves IP67 rating with durability exceeding 250 mating cycles. The pre-assembled design with crimped cable strain relief reduces installation time while providing tamper-proof protection, making it ideal for confined spaces and demanding environments where robust connectivity and compliance are essential.
搜索关键词: 223224210
规格
常见问题
2-2322421-0 是否符合 RoHS 标准?
是的,2-2322421-0 符合 RoHS 标准。
2-2322421-0 的交货期是多少?
2-2322421-0 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands