描述
2-2322330-3 is a pre-assembled M12 cable assembly featuring CAT5e cable with D4-M straight connectors on both ends and a cable length of 2.0 m. The assembly utilizes quad-core (2-pair) 22 AWG conductors with D-coding, delivering a maximum data transmission rate of 100 Mbit/s and supporting operational voltages up to 50V with a current rating of 4A. The cable incorporates a crimped strain relief design that eliminates conductor breakage and creates a tamper-proof installation, while meeting EN 61373 Cat1 Class B for shock and vibration resistance and EN 45545-2 HL3 for fire and smoke compliance. This assembly is ideal for heavy industrial applications, public transportation systems, and confined spaces where pre-assembled, ruggedized connectivity with reliable performance is required.
搜索关键词: 223223303
规格
常见问题
2-2322330-3 是否符合 RoHS 标准?
是的,2-2322330-3 符合 RoHS 标准。
2-2322330-3 的交货期是多少?
2-2322330-3 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands