2-2271793-0 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-2271793-0

AMPMODU PIN BOX HDR 2.0PITCH 2R H=12.9 ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

2-2271793-0 is a fully shrouded vertical PCB mount header designed for board-to-board signal connections. This connector features 20 positions arranged in 2 rows with a 2mm (0.079 in) centerline pitch and gold-plated contact mating areas with 0.08 µm plating thickness. The header utilizes pin contacts with a maximum current rating of 2 A and square termination posts measuring 0.5 mm with a tail length of 4 mm for through-hole solder mounting. Operating over a temperature range of -40°C to 105°C and rated UL 94V-0 for flammability, this connector is ideal for parallel board-to-board configurations in signal applications requiring reliable interconnection.

搜索关键词: 222717930

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2271793-0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
TUBE

常见问题

2-2271793-0 是否符合 RoHS 标准?

是的,2-2271793-0 符合 RoHS 标准。

2-2271793-0 的交货期是多少?

2-2271793-0 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 8,950

可立即发货

库存数量的起订量: 35

缺货数量的起订量: 35

工厂交货期 7 周

价格 (USD)

数量
单价
35
$9.39
250
$9.37
500
$9.35
750
$9.32
1,500
$4.92
2,250
$3.38
3,000 +
$3.32

工具/3D模型

产品指南