help desk software
2-2271287-1 by te connectivity / amp brand

2-2271287-1

TE Connectivity / AMP Brand

1.27 Pitch Vertical Type SCSI Receptacle with Hook ...

符合 RoHS 规定
Tray 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

2-2271287-1 is a 1.27mm pitch vertical type SCSI receptacle connector with hook designed for PCB mounting applications. This 20-position connector features PBT UL94-V0 black housing and spacer, phosphor bronze contacts with 10µ" gold plating over 50µ" nickel, and a zinc alloy shell with nickel plating over copper. The connector is rated for 200V AC voltage, 1A current, and withstands 500V AC for 1 minute, with an operating temperature range of -55°C to +85°C. It includes M2.6 threaded mounting hardware and lead-free tin solder area plating, making it suitable for high-reliability SCSI interface applications in computing and data storage systems.

Search Keywords: 222712871

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-2271287-1
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray

有存货: 2,200

可立即发货

库存数量的起订量: 20

缺货数量的起订量: 20

工厂交货期 20 周

PRICE (USD)

数量
Unit Price
20
$9.96
100
$9.92
250
$9.90
560
$9.87
1,120
$5.21
1,680
$3.58
2,240 +
$3.51

Tools/3D Models

产品指南