2-2270024-1
PIN CONN. KITS, PV4-S1M4.0/PV4-S1M6.0 ...
描述
2-2270024-1 is a SOLARLOK PV4-S connector kit with pin-male contact designed for 1500V DC solar photovoltaic applications. This connector features IP68 protection rated for 1m/24 hours, a contact resistance of 0.35mO, and supports wire sizes from 4.0 mm² to 6.0 mm² (AWG 12-10) with current ratings up to UL 30A and TÜV 45A at 85°C. The housing is constructed from PPE & PS materials with tinned copper contacts, and the connector is UL approved per UL6703 and TUV approved per IEC62852. Common applications include solar panels, inverters, micro inverters, and DC optimizers, providing waterproof protection and minimizing power loss through low contact resistance.
搜索关键词: 222700241
规格
常见问题
2-2270024-1 是否符合 RoHS 标准?
是的,2-2270024-1 符合 RoHS 标准。
2-2270024-1 的交货期是多少?
2-2270024-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands