2226512-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2226512-1

SMPM,Metal Shell LRU, Vertical BP Module ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

2226512-1 is an RF (SMPM) backplane module designed for the FORTIS Zd LRM connector system, a rugged next-generation modular connector platform for aerospace, defense, and marine applications. This module delivers excellent RF performance to 40 GHz with float-mounted contacts that ensure mated contacts bottom for excellent isolation and low VSWR. The module features five-position SMPM contact configuration and is based on TE's proven VITA 67 module design. It operates over a temperature range of -65°C to +125°C and supports 500 mating cycles, making it suitable for demanding avionics, electronic warfare, radar processing, and communications hub applications where high-frequency signal integrity and reliability are critical.

搜索关键词: 22265121

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2226512-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

2226512-1 是否符合 RoHS 标准?

是的,2226512-1 符合 RoHS 标准。

2226512-1 的交货期是多少?

2226512-1 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

缺货数量的起订量: 4

工厂交货期 25 周

价格 (USD)

数量
单价
1
$756.96
4
$755.08
7
$456.85
10
$337.56
13 +
$330.81