描述
The 2-2205130-1 is an Industrial Mini I/O pigtail cable assembly designed for high-speed industrial I/O connectivity. It features 8 signal positions with a twisted pair cable style, 0.5 m length, and supports data rates up to 1 Gb/s with 100 O impedance. The assembly includes a shielded black PUR jacket with copper alloy shielding, 26 AWG wire (0.129 mm²), and an outside cable diameter of 6.2 mm, with gold-plated contacts (19.68 µm thickness) and a slide latch connector. This cable assembly meets Cat 5e performance standards and is compliant with EU RoHS, ELV, and REACH regulations, making it suitable for industrial automation, machine vision, and other demanding high-speed I/O applications requiring reliable shielded connectivity.
搜索关键词: 222051301
规格
常见问题
2-2205130-1 是否符合 RoHS 标准?
是的,2-2205130-1 符合 RoHS 标准。
2-2205130-1 的交货期是多少?
2-2205130-1 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。
有存货: 183
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 125
工厂交货期 29 周
English
中文 / 汉语
Deutsch
Español
Nederlands