描述
2-2170680-1 is an SFP+ 1x1 cage assembly designed for high-speed pluggable I/O signal applications. This single-port cage assembly features a press-fit termination method with a termination post and tail length of 3 mm, supporting data rates up to 16 Gb/s. The cage is constructed from nickel silver alloy and operates over a temperature range of -55°C to 105°C. It includes internal/external EMI containment springs and is sealable for enhanced protection. This cage assembly is ideal for SFP+ transceiver module applications requiring reliable high-speed data transmission in networking and telecommunications equipment.
搜索关键词: 221706801
规格
常见问题
2-2170680-1 是否符合 RoHS 标准?
是的,2-2170680-1 符合 RoHS 标准。
2-2170680-1 的交货期是多少?
2-2170680-1 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 332
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 144
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands