2214934-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2214934-3

MULTI-BEAM CE 2X2 P + 2X4 S VERTICAL ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
已停产
合规证书

描述

2214934-3 is a vertical MULTI-BEAM card edge connector designed for high-density power and signal connectivity in server and data communication applications. This connector features 2x2 power positions and 2x4 signal positions, with power contacts rated up to 43A and signal contacts rated up to 2A. It supports voltage ratings of 100V max for power and 60V max for signal, with an operating temperature range of -55°C to 105°C. The modular design offers flexible configuration options and supports PCB thicknesses of 1.57mm and 2.36mm. With 200 mating cycles durability and low mating forces (6N max per power contact, 1.5N max per signal contact), this connector is ideal for data centers, telecommunications, industrial automation, and power systems.

搜索关键词: 22149343

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2214934-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
20
封装类型:
Tube
生命周期:
已停产

常见问题

2214934-3 是否已停产?

是的,Te Connectivity / Amp Brand 的 2214934-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2214934-3 是否符合 RoHS 标准?

是的,2214934-3 符合 RoHS 标准。

2214934-3 的交货期是多少?

2214934-3 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1,490

发货 today, 输入设置值。

最小订购数量: 20

价格 (USD)

数量
单价
20
$3.98
150
$3.83
400
$3.68
1,000
$3.53
4,000 +
$3.39