help desk software
2213382-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2213382-1

LUMAWISE LED HOLDER Z50 LOW PROFILE 1619 ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2213382-1 is a LUMAWISE Type Z50 low profile solderless LED holder designed for NICHIA 16x19 mm chip on board NSBxLxxxA family LEDs. This circular holder features poke-in style electrical contacts supporting 18-22 AWG (0.35-0.75mm²) solid, fused, and stranded wire, with a current rating of 5A and voltage rating of 300 VDC. The low profile design measures 45mm diameter by 3.4mm high with an operating temperature range of -40 to 105°C. It enables direct attachment of LEDs to heat sinks using standard M3 or #4 screws while providing constant thermal down force and compliance with Zhaga book 3 standard. Common applications include spotlights, down lights, stage lights, wall washers, and architectural lighting where quick assembly and reliable solderless connections are required.

搜索关键词: 22133821

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2213382-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20
封装类型:
TRAY

常见问题

2213382-1 是否符合 RoHS 标准?

是的,2213382-1 符合 RoHS 标准。

2213382-1 的交货期是多少?

2213382-1 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。

有存货: 5,682

发货 today, 输入设置值。

最小订购数量: 60

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 20

工厂交货期 15 周

价格 (USD)

数量
单价
60
$2.44
100
$2.23
260
$2.10
500
$2.02
1,000
$1.92
2,500
$1.80
5,000
$1.51
7,500 +
$1.46