2204401-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2204401-1

MULTI-BEAM HD R/A REC. 15S+2P+2LP+2P+15S ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2204401-1 is a PCB mount receptacle connector designed for board-to-board applications with 36 total positions (30 signal positions and 6 power positions) arranged in a 5-row matrix configuration. The connector features a right-angle orientation with mixed pitch centerlines of 2 mm and 5 mm, a fully shrouded rectangular housing made of high-temperature thermoplastic glass-filled material, and gold-plated contacts with nickel underplating. It operates at a maximum voltage of 60 VDC with contact current ratings of 3.5 A and 93 A, and maintains reliable performance across an operating temperature range of -40°C to +125°C. The connector uses through-hole press-fit termination with a 3.2 mm post length and is commonly used in power and signal distribution applications requiring robust board-to-board interconnection in industrial and electronic equipment.

搜索关键词: 22044011

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2204401-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
30
封装类型:
TRAY

常见问题

2204401-1 是否符合 RoHS 标准?

是的,2204401-1 符合 RoHS 标准。

2204401-1 的交货期是多少?

2204401-1 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 58

可立即发货

库存数量的起订量: 30

缺货数量的起订量: 30

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 30

工厂交货期 11 周

价格 (USD)

数量
单价
30
$83.21
100
$83.01
250
$82.80
500
$82.59
675
$82.39
1,350
$42.08
2,025
$28.64
2,700 +
$28.07