描述
The 2201855-3 is an Industrial Mini I/O field-installable connector plug kit designed for wire-to-board connections in industrial environments. This compact connector features 8 positions with a 0.635 mm pitch and supports a current rating of 0.5 AMPS at 60 V rated voltage, making it suitable for reliable I/O applications. The connector operates across a temperature range of -40°C to +85°C and accommodates wire sizes up to 24 AWG with a maximum cable diameter of 7.1 mm, while providing a latch retention force of 98 N (10 kg) for secure connections in high-vibration environments. The innovative piercing termination technology enables field assembly without soldering, reducing installation time and allowing deployment in virtually any environment. Its compact size—approximately one quarter that of conventional RJ45 plugs—provides space-saving benefits for PCB design flexibility. This connector is ideal for industrial communications, motion and drives, PLCs, and robotics applications where reliable, quick-connect solutions are essential.
搜索关键词: 22018553
规格
常见问题
2201855-3 是否符合 RoHS 标准?
是的,2201855-3 符合 RoHS 标准。
2201855-3 的交货期是多少?
2201855-3 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 48
发货 today, 输入设置值。
您可以购买所有有库存数量的 48
仅库存批次: 48
库存数量的起订量: 136
缺货数量的起订量: 136
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands