2198346-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2198346-2

zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2198346-2 is a zSFP+ stacked interconnect cage in a 2x8 configuration designed for high-speed pluggable I/O applications. This cage features EMI gasket suppression with inner light pipe configuration, supporting data rates up to 28 Gbps NRZ and 56 Gbps PAM-4. The cage is constructed with nickel silver material and features high-temperature thermoplastic housing (glass-filled, UL 94V-0 black) with high-performance copper alloy contacts. It operates over a temperature range of -40°C to +85°C and offers a minimum durability of 250 cycles for the connector and 100 cycles for the cage. The zSFP+ interconnect is backward-compatible with SFP/SFP+ products and compliant to SFP-8402, making it ideal for data center applications, Fibre Channel 32G, and 25G Ethernet systems requiring hot-swappable high-speed connectivity.

搜索关键词: 21983462

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2198346-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
6
封装类型:
TRAY

常见问题

2198346-2 是否符合 RoHS 标准?

是的,2198346-2 符合 RoHS 标准。

2198346-2 的交货期是多少?

2198346-2 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 41

可立即发货

缺货数量的起订量: 12

工厂交货期 14 周

价格 (USD)

数量
单价
1
$437.19
5
$436.10
12
$435.01
24
$229.59
36
$157.90
48 +
$154.73