2195846-5
FPC ANT, MHF4L, 50mm, 698-7125 MHz ...
描述
2195846-5 is a multi-band cabled FPC antenna designed for global 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, and Wi-Fi 6E connectivity. The antenna utilizes MetaSpan technology to achieve world band coverage across frequency ranges from 698 MHz to 7125 MHz, with VSWR values ranging from <1.5:1 to <2.6:1 depending on the band. It features a 50 mm cable length with 1.13 mm diameter coaxial cable terminated with an MHF4L-type connector, omnidirectional radiation patterns, and linear polarization with 50 ohms unbalanced feed point impedance. The antenna measures 80.0 mm × 15.0 mm × 0.2 mm, weighs less than 1.5 g, and includes adhesive backing for simplified mounting on plastic device enclosures. With power handling of 10 watts CW, operating temperature range of -40°C to +85°C, and efficiency ratings up to 72%, this antenna is ideal for IoT devices, mobile terminals, and wireless communication systems requiring compact multi-band performance.
搜索关键词: 21958465
规格
常见问题
2195846-5 是否符合 RoHS 标准?
是的,2195846-5 符合 RoHS 标准。
2195846-5 的交货期是多少?
2195846-5 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 1,673
可立即发货
库存数量的起订量: 100
缺货数量的起订量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands