help desk software
2195835-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2195835-3

ISM 868 / 915 MHz ANTENNA ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

2195835-3 is an ISM 868/915 MHz antenna designed for IoT and wireless communication products operating in the 863–928 MHz frequency range. The antenna features a compact flexible printed circuit (FPC) design with dimensions of 38 mm × 9.0 mm × 0.2 mm, weighing less than 0.9 g, and includes double-sided adhesive tape for simplified mounting on curved surfaces. Key RF performance specifications include a VSWR of less than 2.3:1, average efficiency of 35%, peak gain of 1.4 dBi, average gain of -4.5 dB, and 50 ohms unbalanced feed point impedance with linear polarization. The antenna features a 150 mm cable length with MHF-type connector (TE PN 2337019-1), operates across -40°C to +85°C, and provides omnidirectional coverage suitable for embedded wireless modules and IoT devices requiring compact, flexible antenna solutions.

搜索关键词: 21958353

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2195835-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BAG
适用地区:
Global
天线类型:
Flexible PCB (FPC)
天线样式:
Flexible PCB

常见问题

2195835-3 是否符合 RoHS 标准?

是的,2195835-3 符合 RoHS 标准。

2195835-3 的交货期是多少?

2195835-3 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。

有存货: 819

可立即发货

最小订购数量: 100

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 7 周

价格 (USD)

数量
单价
100
$0.8216
300
$0.7722
1,000
$0.7180
2,500
$0.6768
5,000
$0.5732
7,500
$0.5572
10,000
$0.4453
15,000 +
$0.4324