描述
2195762-1 is an embedded ceramic patch antenna designed for GNSS band applications in the 1559-1606 MHz frequency range. It features right-hand circular polarization (R.H.C.P) with a feed point impedance of 50 ohms and typical gain at zenith of 4.1 dBic at 1575.4 MHz and 5.7 dBic at 1602 MHz. The antenna has compact dimensions of 35.5mm x 35.5mm x 4.1mm, weighs 16 g, and supports through-hole assembly with a pin length of 1.5 mm. Operating over a wide temperature range of -40°C to 105°C and being RoHS compliant, this antenna is ideal for GPS, GLONASS, and other satellite navigation systems where reliable signal reception is required.
Search Keywords: 21957621
规格
有存货: 34
可立即发货
Minimum Order Quantity: 10
English
Chinese
Spanish