描述
2188967-3 is a silicone single wire seal manufactured by TE Connectivity for use in connector assemblies. The seal is engineered to accommodate wire insulation diameters ranging from 4.6 to 5.0 mm, providing reliable environmental protection and sealing performance. Key dimensional specifications include an outer diameter of 6.7 mm, a bore diameter of 6 mm, and a height of 8.2 mm, with a wall thickness of 0.8 mm. The component features a general tolerance of ±0.3 mm for linear dimensions and ±3° for angles, ensuring consistent fit and performance across production batches. This single wire seal is commonly used in automotive, industrial, and telecommunications connectors where moisture and contaminant ingress prevention is critical.
搜索关键词: 21889673
规格
常见问题
2188967-3 是否符合 RoHS 标准?
是的,2188967-3 符合 RoHS 标准。
2188967-3 的交货期是多少?
2188967-3 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 15,000
可立即发货
库存数量的起订量: 2000
缺货数量的起订量: 2000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands