2176394-5
The 2176394-5 is a Type 51T series spindle-operated rotary potentiometer designed as a standalone module for use with a plug-in shaft. ...
描述
The 2176394-5 is a Type 51T series spindle-operated potentiometer, a compact module designed to work with a separate plug-in shaft. This potentiometer features a power rating of 0.2W, a total rotational angle of 300°±5°, and a standard resistance tolerance of 20%. It is built with advanced carbon polymer element technology, offering a mechanical life of 10,000 cycles and an operating temperature range of -25°C to 70°C. As a standalone module, it provides design flexibility for various control applications requiring a small, high-quality variable resistor.
搜索关键词: 21763945
规格
常见问题
2176394-5 是否符合 RoHS 标准?
是的,2176394-5 符合 RoHS 标准。
2176394-5 的交货期是多少?
2176394-5 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands