2-1761711-7 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-1761711-7

IDC LOW PRO HDR 20P VERT LG LA ...

查看数据表 询问数据表
符合 RoHS
Tray 包装
附件
请求编程报价
合规证书

描述

2-1761711-7 is a wire-to-board ribbon cable connector plug designed for signal applications requiring reliable PCB interconnection. The connector features 20 positions arranged in 2 rows with a 2.54 mm centerline pitch and vertical orientation, utilizing through-hole solder termination for robust mechanical and electrical attachment. The housing is constructed from polybutylene terephthalate (PBT) with a low-profile design measuring 10.26 mm in height and 33.02 mm in length, incorporating an ejection latch mating retention system with center alignment. Contacts are phosphor bronze with gold flash plating on the mating area (0.76 µm thickness) and tin plating on the PCB termination area (2.54 µm thickness), with square post dimensions of 0.64 mm. This connector is ideal for applications requiring compact, reliable signal distribution in consumer electronics, industrial equipment, and data communication systems where space constraints and high-density interconnection are priorities.

搜索关键词: 217617117

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-1761711-7
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
42
封装类型:
Tray

常见问题

2-1761711-7 是否符合 RoHS 标准?

是的,2-1761711-7 符合 RoHS 标准。

2-1761711-7 的交货期是多少?

2-1761711-7 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 154

发货 today, 输入设置值。

库存数量的起订量: 42

缺货数量的起订量: 210

工厂交货期 10 周

价格 (USD)

数量
单价
42
$5.07
84
$5.06
126
$5.05
210
$5.04
420
$3.10
630
$2.46
840 +
$2.40