描述
2-1761606-9 is a vertical header assembly with long eject latch and low-profile IDC (insulation displacement connector) design for 12-position applications. The housing is constructed from PBT material with UL94V-O rating in blue color, featuring phosphor bronze posts and zinc alloy latches for durability and reliable electrical contact. The posts are finished with gold flash over palladium-nickel plate (0.76 µm minimum on mating area) and 2.54 µm minimum tin plate on the solder-tail, with 1.27 µm minimum nickel underplate. Key dimensional specifications include a housing length of 30.48 mm [1.200 inches], post spacing of 2.54 mm [0.100 inches], and a profile height of 14.61 mm [0.575 inches]. This connector is commonly used in PCB applications requiring vertical mounting with secure latching mechanisms for reliable interconnection in industrial and telecommunications equipment.
产品亮点:
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 26
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
搜索关键词: 217616069
规格
常见问题
2-1761606-9 是否符合 RoHS 标准?
是的,2-1761606-9 符合 RoHS 标准。
2-1761606-9 的交货期是多少?
2-1761606-9 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 2
可立即发货
购买全部 2 个现货或常规最小订购数量 13
仅库存批次: 2
最小订购数量: 13
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 13
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands