2174024-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2174024-1

LUMAWISE LED HOLDER, TYPE NL2 ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2174024-1 is a solderless LED socket, Type NL2, designed for quick termination with Nichia COB-L series LEDs. This one-piece connector assembly features poke-in wire termination accepting 18-22 AWG solid wires, 18-20 AWG pre-bond wires, and 18 AWG stranded wire with insulation diameters from Ø1.5mm to Ø2.1mm. The socket is rated for 2A maximum current at 100VDC with a dielectric withstand voltage of 1500VAC and operates continuously from -25°C to 105°C. Key features include UV resistant UL94V-0 rated high temperature thermoplastic housing, gold over nickel LED contact terminals, and molded polarity indicator. The envelope dimensions are 44.1mm x 28mm with a light emitting surface (LES) diameter up to 16.3mm. Common applications include retail lighting, commercial down lights, and high bay lighting installations.

搜索关键词: 21740241

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2174024-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
35
封装类型:
TRAY

常见问题

2174024-1 是否符合 RoHS 标准?

是的,2174024-1 符合 RoHS 标准。

2174024-1 的交货期是多少?

2174024-1 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。

有存货: 96,827

可立即发货

制造商库存: 1,995   可以发货 12/7/26

库存数量的起订量: 25

缺货数量的起订量: 499

工厂交货期 40 周 可以发货 8/30/27  

价格 (USD)

数量
单价
25
$3.00
100
$2.99
250
$2.98
499
$2.97
998
$1.84
1,497
$1.45
1,995 +
$1.42