2-173985-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-173985-8

AMP CT MT AMP-IN HDR-V BLU 8P ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2-173985-8 is a Board-In PCB mount one-piece IDC connector designed for wire-to-board connections in electronic assemblies. This vertical-mount connector features 8 positions in a single row with a 2 mm centerline pitch, and utilizes through hole press-fit termination to the PCB. The connector is constructed with a glass-filled PBT housing and phosphor bronze contacts with pre-tin plating, supporting a maximum contact current rating of 2 A and operating voltage of 125 VDC. It operates reliably across a temperature range of -40°C to +105°C and is UL 94V-0 rated for flammability. This connector is ideal for discrete wire applications in signal circuits where reliable wire-to-board interconnection is required.

产品亮点:

  • Connector
  • Connector Type = MT AMP-IN
  • Mating Type = Header
  • Number of Positions = 8
  • Number of Rows = 1

搜索关键词: 21739858

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-173985-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
160
封装类型:
TRAY

常见问题

2-173985-8 是否符合 RoHS 标准?

是的,2-173985-8 符合 RoHS 标准。

2-173985-8 的交货期是多少?

2-173985-8 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 6,800

可立即发货

库存数量的起订量: 480

缺货数量的起订量: 480

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 160

工厂交货期 14 周

价格 (USD)

数量
单价
480
$1.871
640
$1.866
1,120
$1.861
2,880
$1.857
5,760
$0.980
8,640
$0.674
11,520 +
$0.660