描述
2-173977-2 is a 12-position mass termination (MT) receptacle housing from TE Connectivity's AMP CT connector series, designed for wire-to-board and wire-to-wire interconnect applications. This housing features a 2.0 mm pitch and is preloaded with insulation displacement contacts (IDC) for efficient termination of 26-28 AWG wires. The AMP CT connector series offers proven harness-making capability with compatibility for both manual hand tools and high-speed automatic crimping machines. Common applications include digital data networks and general-purpose discrete wire interconnects where reliable miniature connections are required.
产品亮点:
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 2
- Number of Rows = 1
搜索关键词: 21739772
规格
常见问题
2-173977-2 是否符合 RoHS 标准?
是的,2-173977-2 符合 RoHS 标准。
2-173977-2 的交货期是多少?
2-173977-2 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 34,800
发货 today, 输入设置值。
库存数量的起订量: 100
缺货数量的起订量: 12000
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands