2170744-4 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2170744-4

CAGE ASSEMBLY, 1X4, QSFP28, SPRING ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2170744-4 is a QSFP28/56 cage designed for high-speed data interconnect applications requiring superior EMI protection. This 1x4 port configuration features through bezel mounting with EMI springs for enhanced electromagnetic interference suppression. The cage supports single, dual, and quad lightpipe options and includes heat sink capability for thermal management. It is compatible with data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4, supporting protocols including 50, 100, and 200 Gigabit Ethernet, 100 Gbps InfiniBand EDR, and 128G Fibre Channel. Common applications include network interfaces, switches, servers, routers, wireless base stations, and test and measurement equipment.

搜索关键词: 21707444

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2170744-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
9
封装类型:
TRAY

常见问题

2170744-4 是否符合 RoHS 标准?

是的,2170744-4 符合 RoHS 标准。

2170744-4 的交货期是多少?

2170744-4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 279

可立即发货

缺货数量的起订量: 243

工厂交货期 9 周

价格 (USD)

数量
单价
1
$81.84
50
$51.18
100
$50.67
243
$50.17
486
$49.67
729
$49.18
972 +
$48.69